
VJ1206A222GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A222GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A222GXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A222GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A222GXACW1BC |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A222GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.52100 | RM15.21 |
| 50 | RM1.14960 | RM57.48 |
| 100 | RM1.03580 | RM103.58 |
| 500 | RM0.84372 | RM421.86 |
| 1,000 | RM0.78434 | RM784.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.62719 | RM2,508.76 |
| 8,000 | RM0.59647 | RM4,771.76 |
| 12,000 | RM0.58108 | RM6,972.96 |
| 20,000 | RM0.56402 | RM11,280.40 |
| 28,000 | RM0.55404 | RM15,513.12 |
| 40,000 | RM0.54445 | RM21,778.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

