
VJ1206A270JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ1206A270JXBACTR-ND - Tape & Reel (TR) 720-VJ1206A270JXBACCT-ND - Cut Tape (CT) 720-VJ1206A270JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A270JXBAC |
Description | CAP CER 27PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A270JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87100 | RM8.71 |
| 50 | RM0.64140 | RM32.07 |
| 100 | RM0.57010 | RM57.01 |
| 500 | RM0.45066 | RM225.33 |
| 1,000 | RM0.41378 | RM413.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36830 | RM1,104.90 |
| 6,000 | RM0.34605 | RM2,076.30 |
| 9,000 | RM0.33491 | RM3,014.19 |
| 15,000 | RM0.32256 | RM4,838.40 |
| 21,000 | RM0.31534 | RM6,622.14 |
| 30,000 | RM0.30840 | RM9,252.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

