
VJ1206A331FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A331FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A331FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A331FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A331FXBCW1BC |
Description | CAP CER 330PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.05300 | RM20.53 |
| 50 | RM1.57680 | RM78.84 |
| 100 | RM1.43020 | RM143.02 |
| 500 | RM1.18318 | RM591.59 |
| 1,000 | RM1.10686 | RM1,106.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.99233 | RM3,969.32 |
| 8,000 | RM0.94976 | RM7,598.08 |
| 12,000 | RM0.92843 | RM11,141.16 |
| 20,000 | RM0.90479 | RM18,095.80 |
| 28,000 | RM0.89097 | RM24,947.16 |
| 40,000 | RM0.87767 | RM35,106.80 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

