
VJ1206A332FXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A332FXBATTR-ND - Tape & Reel (TR) 720-VJ1206A332FXBATCT-ND - Cut Tape (CT) 720-VJ1206A332FXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A332FXBAT |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A332FXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.38000 | RM9.38 |
| 10 | RM6.38300 | RM63.83 |
| 50 | RM5.19760 | RM259.88 |
| 100 | RM4.83160 | RM483.16 |
| 500 | RM4.21312 | RM2,106.56 |
| 1,000 | RM4.02160 | RM4,021.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.78490 | RM11,354.70 |
| 6,000 | RM3.66899 | RM22,013.94 |
| 9,000 | RM3.61091 | RM32,498.19 |
| Unit Price without VAT: | RM9.38000 |
|---|---|
| Unit Price with VAT: | RM10.31800 |

