VJ1206A392JXAMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.76306
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.83626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.76306
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.83626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.83626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.08751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.15155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.08751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.15155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49691
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53348
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55255
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.30253
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A392JXAMT

DigiKey Part Number
VJ1206A392JXAMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A392JXAMT
Description
CAP CER 3900PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A392JXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.52606RM3,156.36
Unit Price without VAT:RM0.52606
Unit Price with VAT:RM0.57867