
VJ1206A470JXEMC | |
|---|---|
DigiKey Part Number | 720-VJ1206A470JXEMCTR-ND - Tape & Reel (TR) 720-VJ1206A470JXEMCCT-ND - Cut Tape (CT) 720-VJ1206A470JXEMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A470JXEMC |
Description | CAP CER 47PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470JXEMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.77700 | RM17.77 |
| 50 | RM1.35460 | RM67.73 |
| 100 | RM1.22490 | RM122.49 |
| 500 | RM1.00604 | RM503.02 |
| 1,000 | RM0.93839 | RM938.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85480 | RM2,564.40 |
| 6,000 | RM0.81389 | RM4,883.34 |
| 9,000 | RM0.79340 | RM7,140.60 |
| 15,000 | RM0.77069 | RM11,560.35 |
| 21,000 | RM0.75741 | RM15,905.61 |
| 30,000 | RM0.74464 | RM22,339.20 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

