1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A102KXJPW1BC

DigiKey Part Number
720-VJ0805A102KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A102KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A102KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A102KXJPW1BC
Description
CAP CER 1000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A102KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44500RM4.45
50RM0.31760RM15.88
100RM0.27820RM27.82
500RM0.21174RM105.87
1,000RM0.19129RM191.29
2,500RM0.16977RM424.43
5,000RM0.15682RM784.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.14083RM2,112.45
30,000RM0.13301RM3,990.30
45,000RM0.12909RM5,809.05
75,000RM0.12475RM9,356.25
105,000RM0.12221RM12,832.05
150,000RM0.11977RM17,965.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900