
VJ1206A471JXEAT | |
|---|---|
DigiKey Part Number | 720-1844-2-ND - Tape & Reel (TR) 720-1844-1-ND - Cut Tape (CT) 720-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXEAT |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.21000 | RM12.10 |
| 50 | RM1.01660 | RM50.83 |
| 100 | RM1.01380 | RM101.38 |
| 500 | RM0.84922 | RM424.61 |
| 1,000 | RM0.80144 | RM801.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.73263 | RM2,197.89 |
| 6,000 | RM0.70357 | RM4,221.42 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

