Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0805Y223JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y223JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y223JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y223JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223JXACW1BC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50800 | RM5.08 |
| 50 | RM0.36240 | RM18.12 |
| 100 | RM0.31870 | RM31.87 |
| 500 | RM0.24436 | RM122.18 |
| 1,000 | RM0.22147 | RM221.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18720 | RM748.80 |
| 8,000 | RM0.17449 | RM1,395.92 |
| 12,000 | RM0.16812 | RM2,017.44 |
| 20,000 | RM0.16107 | RM3,221.40 |
| 28,000 | RM0.15695 | RM4,394.60 |
| 40,000 | RM0.15298 | RM6,119.20 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |


