
VJ1206A472FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A472FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A472FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206A472FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472FXBCW1BC |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM3.96400 | RM39.64 |
| 50 | RM3.15120 | RM157.56 |
| 100 | RM2.90060 | RM290.06 |
| 500 | RM2.47748 | RM1,238.74 |
| 1,000 | RM2.34655 | RM2,346.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM2.14996 | RM8,599.84 |
| 8,000 | RM2.07685 | RM16,614.80 |
| 12,000 | RM2.04021 | RM24,482.52 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

