
VJ1206A472GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A472GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A472GXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206A472GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A472GXACW1BC |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A472GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 50 | RM1.06540 | RM53.27 |
| 100 | RM0.95860 | RM95.86 |
| 500 | RM0.77784 | RM388.92 |
| 1,000 | RM0.72197 | RM721.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.63825 | RM2,553.00 |
| 8,000 | RM0.60713 | RM4,857.04 |
| 12,000 | RM0.59155 | RM7,098.60 |
| 20,000 | RM0.57428 | RM11,485.60 |
| 28,000 | RM0.56418 | RM15,797.04 |
| 40,000 | RM0.55447 | RM22,178.80 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

