VJ1206A472KXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.83626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.15155
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.77835
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.42314
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.77835
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.80319
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32898
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31640
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32898
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.31640
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55485
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53572
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55485
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53572
Datasheet
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A472KXBMT

DigiKey Part Number
VJ1206A472KXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A472KXBMT
Description
CAP CER 4700PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A472KXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.72107RM4,326.42
Unit Price without VAT:RM0.72107
Unit Price with VAT:RM0.79318