
VJ1206A561JXBMT | |
|---|---|
DigiKey Part Number | 720-VJ1206A561JXBMTTR-ND - Tape & Reel (TR) 720-VJ1206A561JXBMTCT-ND - Cut Tape (CT) 720-VJ1206A561JXBMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A561JXBMT |
Description | CAP CER 560PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A561JXBMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91000 | RM9.10 |
| 50 | RM0.66900 | RM33.45 |
| 100 | RM0.59570 | RM59.57 |
| 500 | RM0.47202 | RM236.01 |
| 1,000 | RM0.43383 | RM433.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38667 | RM1,160.01 |
| 6,000 | RM0.36362 | RM2,181.72 |
| 9,000 | RM0.35207 | RM3,168.63 |
| 15,000 | RM0.33927 | RM5,089.05 |
| 21,000 | RM0.33179 | RM6,967.59 |
| 30,000 | RM0.32460 | RM9,738.00 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

