VJ1206A681KXCAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.60407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.60407
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.04666
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.33496
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.39373
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.79917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,820
Unit Price: RM2.99000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.79917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.82448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.71768
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.71768
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55485
Datasheet
680 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A681KXCAT

DigiKey Part Number
VJ1206A681KXCAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A681KXCAT
Description
CAP CER 680PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A681KXCAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.35742RM2,144.52
Unit Price without VAT:RM0.35742
Unit Price with VAT:RM0.39316