2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y222KXAAC

DigiKey Part Number
720-VJ1206Y222KXAACTR-ND - Tape & Reel (TR)
720-VJ1206Y222KXAACCT-ND - Cut Tape (CT)
720-VJ1206Y222KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y222KXAAC
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y222KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,717
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.82700RM8.27
50RM0.60680RM30.34
100RM0.53860RM53.86
500RM0.42450RM212.25
1,000RM0.38931RM389.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34587RM1,037.61
6,000RM0.32462RM1,947.72
9,000RM0.31398RM2,825.82
15,000RM0.30219RM4,532.85
21,000RM0.29530RM6,201.30
30,000RM0.28867RM8,660.10
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800