
VJ1206A822FXATW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206A822FXATW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A822FXATW1BCCT-ND - Cut Tape (CT) 720-VJ1206A822FXATW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A822FXATW1BC |
Description | CAP CER 8200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A822FXATW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.00300 | RM40.03 |
| 50 | RM3.18440 | RM159.22 |
| 100 | RM2.93180 | RM293.18 |
| 500 | RM2.50514 | RM1,252.57 |
| 1,000 | RM2.37314 | RM2,373.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.21000 | RM6,630.00 |
| 6,000 | RM2.13013 | RM12,780.78 |
| 9,000 | RM2.09010 | RM18,810.90 |
| 15,000 | RM2.04574 | RM30,686.10 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

