
VJ1206V106MXQTW1BC | |
|---|---|
DigiKey Part Number | 720-1791-2-ND - Tape & Reel (TR) 720-1791-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ1206V106MXQTW1BC |
Description | CAP CER 10UF 10V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206V106MXQTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.06100 | RM20.61 |
| 50 | RM1.58780 | RM79.39 |
| 100 | RM1.44240 | RM144.24 |
| 500 | RM1.19674 | RM598.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.97535 | RM2,926.05 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

