
VJ1206Y103KXAAC | |
|---|---|
DigiKey Part Number | 720-1796-2-ND - Tape & Reel (TR) 720-1796-1-ND - Cut Tape (CT) 720-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXAAC |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.63200 | RM31.60 |
| 100 | RM0.56180 | RM56.18 |
| 500 | RM0.44380 | RM221.90 |
| 1,000 | RM0.40732 | RM407.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36237 | RM1,087.11 |
| 6,000 | RM0.34039 | RM2,042.34 |
| 9,000 | RM0.32938 | RM2,964.42 |
| 15,000 | RM0.31718 | RM4,757.70 |
| 21,000 | RM0.31005 | RM6,511.05 |
| 30,000 | RM0.30319 | RM9,095.70 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

