
VJ1206Y103KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y103KXCACTR-ND - Tape & Reel (TR) 720-VJ1206Y103KXCACCT-ND - Cut Tape (CT) 720-VJ1206Y103KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103KXCAC |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.00900 | RM10.09 |
| 50 | RM0.74860 | RM37.43 |
| 100 | RM0.66780 | RM66.78 |
| 500 | RM0.53230 | RM266.15 |
| 1,000 | RM0.49041 | RM490.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43871 | RM1,316.13 |
| 6,000 | RM0.41343 | RM2,480.58 |
| 9,000 | RM0.40076 | RM3,606.84 |
| 15,000 | RM0.38672 | RM5,800.80 |
| 21,000 | RM0.37852 | RM7,948.92 |
| 30,000 | RM0.37063 | RM11,118.90 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

