
VJ1206Y221KXEAT5Z | |
|---|---|
DigiKey Part Number | 720-1023-2-ND - Tape & Reel (TR) 720-1023-1-ND - Cut Tape (CT) 720-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y221KXEAT5Z |
Description | CAP CER 220PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y221KXEAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM2.99800 | RM29.98 |
| 50 | RM2.35220 | RM117.61 |
| 100 | RM2.15200 | RM215.20 |
| 500 | RM1.81414 | RM907.07 |
| 1,000 | RM1.70961 | RM1,709.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.59931 | RM3,998.28 |
| 5,000 | RM1.53280 | RM7,664.00 |
| 7,500 | RM1.49949 | RM11,246.17 |
| 12,500 | RM1.46255 | RM18,281.88 |
| 17,500 | RM1.44096 | RM25,216.80 |
| 25,000 | RM1.42018 | RM35,504.50 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

