0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104JXACW1BC

DigiKey Part Number
720-VJ1206Y104JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104JXACW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104JXACW1BC
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM0.99700RM9.97
50RM0.73680RM36.84
100RM0.65720RM65.72
500RM0.52332RM261.66
1,000RM0.48198RM481.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42000RM1,680.00
8,000RM0.39697RM3,175.76
12,000RM0.38544RM4,625.28
20,000RM0.37266RM7,453.20
28,000RM0.36519RM10,225.32
40,000RM0.35801RM14,320.40
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500