0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KBBAT

DigiKey Part Number
720-VJ1206Y104KBBATTR-ND - Tape & Reel (TR)
720-VJ1206Y104KBBATCT-ND - Cut Tape (CT)
720-VJ1206Y104KBBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KBBAT
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.37500RM13.75
50RM1.03940RM51.97
100RM0.93500RM93.50
500RM0.75964RM379.82
1,000RM0.70546RM705.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.63857RM1,915.71
6,000RM0.60583RM3,634.98
9,000RM0.58944RM5,304.96
15,000RM0.57126RM8,568.90
21,000RM0.56064RM11,773.44
30,000RM0.55042RM16,512.60
36,000RM0.54557RM19,640.52
72,000RM0.52926RM38,106.72
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500