
VJ1206Y104KBBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KBBATTR-ND - Tape & Reel (TR) 720-VJ1206Y104KBBATCT-ND - Cut Tape (CT) 720-VJ1206Y104KBBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KBBAT |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37500 | RM13.75 |
| 50 | RM1.03940 | RM51.97 |
| 100 | RM0.93500 | RM93.50 |
| 500 | RM0.75964 | RM379.82 |
| 1,000 | RM0.70546 | RM705.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63857 | RM1,915.71 |
| 6,000 | RM0.60583 | RM3,634.98 |
| 9,000 | RM0.58944 | RM5,304.96 |
| 15,000 | RM0.57126 | RM8,568.90 |
| 21,000 | RM0.56064 | RM11,773.44 |
| 30,000 | RM0.55042 | RM16,512.60 |
| 36,000 | RM0.54557 | RM19,640.52 |
| 72,000 | RM0.52926 | RM38,106.72 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

