
VJ1206Y104KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y104KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXAPW1BC |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.73700 | RM7.37 |
| 50 | RM0.53660 | RM26.83 |
| 100 | RM0.47560 | RM47.56 |
| 500 | RM0.37226 | RM186.13 |
| 1,000 | RM0.34046 | RM340.46 |
| 2,500 | RM0.30690 | RM767.25 |
| 5,000 | RM0.28670 | RM1,433.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.26176 | RM3,926.40 |
| 30,000 | RM0.24955 | RM7,486.50 |
| 45,000 | RM0.24343 | RM10,954.35 |
| 75,000 | RM0.23665 | RM17,748.75 |
| 105,000 | RM0.23269 | RM24,432.45 |
| 150,000 | RM0.22887 | RM34,330.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

