VJ1812Y102KXGTW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 16,760
Unit Price: RM3.35000
Datasheet

Similar


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM1.01851
Datasheet
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y102KXGTW1BC

DigiKey Part Number
BC1329TR-ND - Tape & Reel (TR)
BC1329CT-ND - Cut Tape (CT)
BC1329DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y102KXGTW1BC
Description
CAP CER 1000PF 1KV X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y102KXGTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.51000RM3.51
10RM2.23000RM22.30
50RM1.72260RM86.13
100RM1.56580RM156.58
500RM1.30076RM650.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.21888RM1,218.88
2,000RM1.15151RM2,303.02
3,000RM1.11776RM3,353.28
5,000RM1.08036RM5,401.80
7,000RM1.05850RM7,409.50
10,000RM1.03747RM10,374.70
Manufacturers Standard Package
Unit Price without VAT:RM3.51000
Unit Price with VAT:RM3.86100