
VJ1206Y105MXJTW1BC | |
|---|---|
DigiKey Part Number | 720-1808-2-ND - Tape & Reel (TR) 720-1808-1-ND - Cut Tape (CT) 720-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105MXJTW1BC |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105MXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.87500 | RM8.75 |
| 50 | RM0.64300 | RM32.15 |
| 100 | RM0.57170 | RM57.17 |
| 500 | RM0.45208 | RM226.04 |
| 1,000 | RM0.41508 | RM415.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36949 | RM1,108.47 |
| 6,000 | RM0.34719 | RM2,083.14 |
| 9,000 | RM0.33602 | RM3,024.18 |
| 15,000 | RM0.32364 | RM4,854.60 |
| 21,000 | RM0.31640 | RM6,644.40 |
| 30,000 | RM0.30945 | RM9,283.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

