
VJ1206Y153KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y153KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y153KXACW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y153KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y153KXACW1BC |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y153KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.51600 | RM5.16 |
| 50 | RM0.36960 | RM18.48 |
| 100 | RM0.32510 | RM32.51 |
| 500 | RM0.24940 | RM124.70 |
| 1,000 | RM0.22616 | RM226.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19135 | RM765.40 |
| 8,000 | RM0.17842 | RM1,427.36 |
| 12,000 | RM0.17195 | RM2,063.40 |
| 20,000 | RM0.16478 | RM3,295.60 |
| 28,000 | RM0.16059 | RM4,496.52 |
| 40,000 | RM0.15656 | RM6,262.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

