0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y223JXAMC

DigiKey Part Number
720-VJ1206Y223JXAMCTR-ND - Tape & Reel (TR)
720-VJ1206Y223JXAMCCT-ND - Cut Tape (CT)
720-VJ1206Y223JXAMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y223JXAMC
Description
CAP CER 0.022UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y223JXAMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,367
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.30800RM13.08
50RM0.98260RM49.13
100RM0.88220RM88.22
500RM0.71290RM356.45
1,000RM0.66058RM660.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.59604RM1,788.12
6,000RM0.56446RM3,386.76
9,000RM0.54865RM4,937.85
15,000RM0.53112RM7,966.80
21,000RM0.52087RM10,938.27
30,000RM0.51101RM15,330.30
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300