VJ1206Y224KXAMT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 91,884
Unit Price: RM1.02000
Datasheet

Direct


TDK
In Stock: 14,423
Unit Price: RM0.83000
Datasheet

Direct


YAGEO
In Stock: 32,238
Unit Price: RM0.87000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 48,111
Unit Price: RM0.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 141,182
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04974
Datasheet

Direct


Murata Electronics
In Stock: 8,683
Unit Price: RM1.46000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.30089
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM1.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,980
Unit Price: RM1.58000
Datasheet

Direct


KYOCERA AVX
In Stock: 70,716
Unit Price: RM1.02000
Datasheet

Upgrade


KEMET
In Stock: 4,738
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 15,700
Unit Price: RM3.31000
Datasheet

Upgrade


KEMET
In Stock: 3,517
Unit Price: RM2.99000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224KXAMT

DigiKey Part Number
720-1395-2-ND - Tape & Reel (TR)
720-1395-1-ND - Cut Tape (CT)
720-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y224KXAMT
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224KXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.89900RM18.99
50RM1.45300RM72.65
100RM1.31560RM131.56
500RM1.08414RM542.07
1,000RM1.01258RM1,012.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.92422RM2,772.66
6,000RM0.88097RM5,285.82
9,000RM0.85931RM7,733.79
15,000RM0.83529RM12,529.35
21,000RM0.82125RM17,246.25
30,000RM0.80775RM24,232.50
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300