
VJ1206Y224KXBAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y224KXBATTR-ND - Tape & Reel (TR) 720-VJ1206Y224KXBATCT-ND - Cut Tape (CT) 720-VJ1206Y224KXBATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y224KXBAT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y224KXBAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80100 | RM18.01 |
| 50 | RM1.37580 | RM68.79 |
| 100 | RM1.24430 | RM124.43 |
| 500 | RM1.02250 | RM511.25 |
| 1,000 | RM0.95403 | RM954.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.88174 | RM2,204.35 |
| 5,000 | RM0.83816 | RM4,190.80 |
| 7,500 | RM0.81633 | RM6,122.48 |
| 12,500 | RM0.79214 | RM9,901.75 |
| 17,500 | RM0.77799 | RM13,614.82 |
| 25,000 | RM0.76439 | RM19,109.75 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

