VJ1206Y224KXXAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM3.03000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 9,336
Unit Price: RM0.87000
Datasheet

Direct


YAGEO
In Stock: 7,670
Unit Price: RM0.87000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.24630
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.32959
Datasheet

Direct


KYOCERA AVX
In Stock: 15,000
Unit Price: RM0.95000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: RM0.75000
Datasheet

Upgrade


KEMET
In Stock: 4,738
Unit Price: RM3.98000
Datasheet

Upgrade


KEMET
In Stock: 1,878
Unit Price: RM2.92000
Datasheet

Upgrade


KEMET
In Stock: 15,700
Unit Price: RM3.31000
Datasheet

Upgrade


KEMET
In Stock: 3,517
Unit Price: RM2.99000
Datasheet

Upgrade


KEMET
In Stock: 91,694
Unit Price: RM1.02000
Datasheet
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y224KXXAC

DigiKey Part Number
VJ1206Y224KXXAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y224KXXAC
Description
CAP CER 0.22UF 25V X7R 1206
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y224KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.