VJ1206Y332JXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.42234
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.38236
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM3.42557
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.82112
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.74208
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM3.42557
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM3.49428
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.63295
Datasheet

Similar


Vishay Vitramon
In Stock: 2,817
Unit Price: RM9.38000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.83477
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM3.49428
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM1.72164
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM2.77825
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM2.83785
Datasheet
3300 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y332JXACW1BC

DigiKey Part Number
VJ1206Y332JXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y332JXACW1BC
Description
CAP CER 3300PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y332JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.28197RM1,127.88
Manufacturers Standard Package
Unit Price without VAT:RM0.28197
Unit Price with VAT:RM0.31017