0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y333JXAAC

DigiKey Part Number
720-VJ1206Y333JXAACTR-ND - Tape & Reel (TR)
720-VJ1206Y333JXAACCT-ND - Cut Tape (CT)
720-VJ1206Y333JXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y333JXAAC
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y333JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,679
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.07600RM10.76
50RM0.79980RM39.99
100RM0.71510RM71.51
500RM0.57170RM285.85
1,000RM0.52745RM527.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.47285RM1,418.55
6,000RM0.44615RM2,676.90
9,000RM0.43277RM3,894.93
15,000RM0.41795RM6,269.25
21,000RM0.40929RM8,595.09
30,000RM0.40095RM12,028.50
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700