VJ1206Y333KXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.37897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36440
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.37897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.36440
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.47642
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46986
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.48730
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.46986
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.59495
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.61554
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.47438
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49194
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.00308
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.34921
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y333KXBMP

DigiKey Part Number
VJ1206Y333KXBMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y333KXBMP
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y333KXBMP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35749RM3,574.90
Manufacturers Standard Package
Unit Price without VAT:RM0.35749
Unit Price with VAT:RM0.39324