VJ1206Y392JXBME is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55485
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53572
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55485
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53572
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.63605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.61498
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.63605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.61498
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM3.83626
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53348
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49691
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.53348
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.55255
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.52955
Datasheet
3900 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y392JXBME

DigiKey Part Number
VJ1206Y392JXBME-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y392JXBME
Description
CAP CER 3900PF 100V X7R 1206
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y392JXBME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.