0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y394KXXMT

DigiKey Part Number
720-VJ1206Y394KXXMTTR-ND - Tape & Reel (TR)
720-VJ1206Y394KXXMTCT-ND - Cut Tape (CT)
720-VJ1206Y394KXXMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y394KXXMT
Description
CAP CER 0.39UF 25V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y394KXXMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,775
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.04500RM20.45
50RM1.57120RM78.56
100RM1.42550RM142.55
500RM1.17916RM589.58
1,000RM1.10300RM1,103.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00896RM3,026.88
6,000RM0.96292RM5,777.52
9,000RM0.93986RM8,458.74
15,000RM0.91431RM13,714.65
21,000RM0.89936RM18,886.56
30,000RM0.88499RM26,549.70
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300