
VJ1206Y471KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y471KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y471KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y471KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y471KXAPW1BC |
Description | CAP CER 470PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y471KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49720 | RM24.86 |
| 100 | RM0.43970 | RM43.97 |
| 500 | RM0.34286 | RM171.43 |
| 1,000 | RM0.31303 | RM313.03 |
| 2,500 | RM0.28158 | RM703.95 |
| 5,000 | RM0.26263 | RM1,313.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23923 | RM3,588.45 |
| 30,000 | RM0.22778 | RM6,833.40 |
| 45,000 | RM0.22204 | RM9,991.80 |
| 75,000 | RM0.21569 | RM16,176.75 |
| 105,000 | RM0.21197 | RM22,256.85 |
| 150,000 | RM0.20839 | RM31,258.50 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

