
VJ0805A180KXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A180KXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A180KXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A180KXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A180KXQPW1BC |
Description | CAP CER 18PF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A180KXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38200 | RM3.82 |
| 50 | RM0.26880 | RM13.44 |
| 100 | RM0.23480 | RM23.48 |
| 500 | RM0.17722 | RM88.61 |
| 1,000 | RM0.15945 | RM159.45 |
| 2,500 | RM0.14080 | RM352.00 |
| 5,000 | RM0.12957 | RM647.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.11571 | RM1,735.65 |
| 30,000 | RM0.10893 | RM3,267.90 |
| 45,000 | RM0.10554 | RM4,749.30 |
| 75,000 | RM0.10178 | RM7,633.50 |
| 105,000 | RM0.09958 | RM10,455.90 |
| 150,000 | RM0.09746 | RM14,619.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

