4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y472KXEAC

DigiKey Part Number
720-VJ1206Y472KXEACTR-ND - Tape & Reel (TR)
720-VJ1206Y472KXEACCT-ND - Cut Tape (CT)
720-VJ1206Y472KXEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y472KXEAC
Description
CAP CER 4700PF 500V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y472KXEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.64000RM2.64
10RM1.63500RM16.35
50RM1.24120RM62.06
100RM1.12050RM112.05
500RM0.91612RM458.06
1,000RM0.85305RM853.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.77510RM2,325.30
6,000RM0.73696RM4,421.76
9,000RM0.71785RM6,460.65
15,000RM0.69667RM10,450.05
21,000RM0.68430RM14,370.30
30,000RM0.67238RM20,171.40
Manufacturers Standard Package
Unit Price without VAT:RM2.64000
Unit Price with VAT:RM2.90400