
VJ1206Y473KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y473KXCATTR-ND - Tape & Reel (TR) 720-VJ1206Y473KXCATCT-ND - Cut Tape (CT) 720-VJ1206Y473KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y473KXCAT |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y473KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.83520 | RM41.76 |
| 100 | RM0.74740 | RM74.74 |
| 500 | RM0.59896 | RM299.48 |
| 1,000 | RM0.55310 | RM553.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49656 | RM1,489.68 |
| 6,000 | RM0.46888 | RM2,813.28 |
| 9,000 | RM0.45502 | RM4,095.18 |
| 15,000 | RM0.43966 | RM6,594.90 |
| 21,000 | RM0.43069 | RM9,044.49 |
| 30,000 | RM0.42205 | RM12,661.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

