
VJ1206Y474KXXAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y474KXXATTR-ND - Tape & Reel (TR) 720-VJ1206Y474KXXATCT-ND - Cut Tape (CT) 720-VJ1206Y474KXXATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KXXAT |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KXXAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.22200 | RM22.22 |
| 50 | RM1.71460 | RM85.73 |
| 100 | RM1.55870 | RM155.87 |
| 500 | RM1.29476 | RM647.38 |
| 1,000 | RM1.21313 | RM1,213.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.11237 | RM3,337.11 |
| 6,000 | RM1.06305 | RM6,378.30 |
| 9,000 | RM1.03833 | RM9,344.97 |
| 15,000 | RM1.01094 | RM15,164.10 |
| 21,000 | RM0.99492 | RM20,893.32 |
| 30,000 | RM0.97951 | RM29,385.30 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |

