
VJ1206Y474KXXMT | |
|---|---|
DigiKey Part Number | 720-1813-2-ND - Tape & Reel (TR) 720-1813-1-ND - Cut Tape (CT) 720-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y474KXXMT |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y474KXXMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.67100 | RM26.71 |
| 50 | RM2.08180 | RM104.09 |
| 100 | RM1.90030 | RM190.03 |
| 500 | RM1.59294 | RM796.47 |
| 1,000 | RM1.49795 | RM1,497.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.38060 | RM4,141.80 |
| 6,000 | RM1.32313 | RM7,938.78 |
| 9,000 | RM1.29435 | RM11,649.15 |
| 15,000 | RM1.26244 | RM18,936.60 |
| 21,000 | RM1.24378 | RM26,119.38 |
| 30,000 | RM1.22583 | RM36,774.90 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

