
VJ1206Y822KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y822KXCACTR-ND - Tape & Reel (TR) 720-VJ1206Y822KXCACCT-ND - Cut Tape (CT) 720-VJ1206Y822KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y822KXCAC |
Description | CAP CER 8200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y822KXCAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.02800 | RM10.28 |
| 50 | RM0.76200 | RM38.10 |
| 100 | RM0.68040 | RM68.04 |
| 500 | RM0.54270 | RM271.35 |
| 1,000 | RM0.50022 | RM500.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44775 | RM1,343.25 |
| 6,000 | RM0.42209 | RM2,532.54 |
| 9,000 | RM0.40923 | RM3,683.07 |
| 15,000 | RM0.39499 | RM5,924.85 |
| 21,000 | RM0.38666 | RM8,119.86 |
| 30,000 | RM0.37865 | RM11,359.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

