
VJ1210A102JXEAT | |
|---|---|
DigiKey Part Number | 720-1814-2-ND - Tape & Reel (TR) 720-1814-1-ND - Cut Tape (CT) 720-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A102JXEAT |
Description | CAP CER 1000PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A102JXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.84900 | RM28.49 |
| 50 | RM2.22760 | RM111.38 |
| 100 | RM2.03620 | RM203.62 |
| 500 | RM1.71232 | RM856.16 |
| 1,000 | RM1.61217 | RM1,612.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.50642 | RM3,766.05 |
| 5,000 | RM1.44266 | RM7,213.30 |
| 7,500 | RM1.41072 | RM10,580.40 |
| 12,500 | RM1.37530 | RM17,191.25 |
| 17,500 | RM1.35460 | RM23,705.50 |
| 25,000 | RM1.33468 | RM33,367.00 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

