
VJ1210A103JXAAT | |
|---|---|
DigiKey Part Number | 720-1815-2-ND - Tape & Reel (TR) 720-1815-1-ND - Cut Tape (CT) 720-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A103JXAAT |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A103JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.80100 | RM28.01 |
| 50 | RM2.18820 | RM109.41 |
| 100 | RM1.99920 | RM199.92 |
| 500 | RM1.67978 | RM839.89 |
| 1,000 | RM1.58104 | RM1,581.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.45902 | RM4,377.06 |
| 6,000 | RM1.39927 | RM8,395.62 |
| 9,000 | RM1.36935 | RM12,324.15 |
| 15,000 | RM1.33617 | RM20,042.55 |
| 21,000 | RM1.31677 | RM27,652.17 |
| 30,000 | RM1.29811 | RM38,943.30 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

