
VJ1210A220JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210A220JXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210A220JXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1210A220JXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A220JXGAT5Z |
Description | CAP CER 22PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A220JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.65800 | RM56.58 |
| 50 | RM4.57900 | RM228.95 |
| 100 | RM4.24650 | RM424.65 |
| 500 | RM3.68430 | RM1,842.15 |
| 1,000 | RM3.51026 | RM3,510.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.32640 | RM8,316.00 |
| 5,000 | RM3.21550 | RM16,077.50 |
| 7,500 | RM3.15995 | RM23,699.62 |
| 12,500 | RM3.09837 | RM38,729.62 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

