
VJ1210A222JXAAT | |
|---|---|
DigiKey Part Number | 720-VJ1210A222JXAATTR-ND - Tape & Reel (TR) 720-VJ1210A222JXAATCT-ND - Cut Tape (CT) 720-VJ1210A222JXAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210A222JXAAT |
Description | CAP CER 2200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210A222JXAAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82800 | RM18.28 |
| 50 | RM1.39800 | RM69.90 |
| 100 | RM1.26470 | RM126.47 |
| 500 | RM1.04040 | RM520.20 |
| 1,000 | RM0.97097 | RM970.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.88529 | RM2,655.87 |
| 6,000 | RM0.84335 | RM5,060.10 |
| 9,000 | RM0.82234 | RM7,401.06 |
| 15,000 | RM0.79906 | RM11,985.90 |
| 21,000 | RM0.78544 | RM16,494.24 |
| 30,000 | RM0.77234 | RM23,170.20 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

