VJ1210Y334KXXAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.51741
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.33855
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12,405
Unit Price: RM4.41000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,438
Unit Price: RM4.37000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.18450
Datasheet

Direct


KEMET
In Stock: 3,972
Unit Price: RM4.06000
Datasheet
0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y334KXXAR

DigiKey Part Number
VJ1210Y334KXXAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210Y334KXXAR
Description
CAP CER 0.33UF 25V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y334KXXAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.12354RM11,235.40
Manufacturers Standard Package
Unit Price without VAT:RM1.12354
Unit Price with VAT:RM1.23589