
VJ1206Y222KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ1206Y222KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ1206Y222KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ1206Y222KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y222KXBCW1BC |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y222KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59500 | RM5.95 |
| 50 | RM0.42780 | RM21.39 |
| 100 | RM0.37750 | RM37.75 |
| 500 | RM0.29204 | RM146.02 |
| 1,000 | RM0.26571 | RM265.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21733 | RM869.32 |
| 8,000 | RM0.20312 | RM1,624.96 |
| 12,000 | RM0.19601 | RM2,352.12 |
| 20,000 | RM0.18813 | RM3,762.60 |
| 28,000 | RM0.18352 | RM5,138.56 |
| 40,000 | RM0.17909 | RM7,163.60 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

