0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y474JXAAT

DigiKey Part Number
720-VJ1210Y474JXAATTR-ND - Tape & Reel (TR)
720-VJ1210Y474JXAATCT-ND - Cut Tape (CT)
720-VJ1210Y474JXAATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y474JXAAT
Description
CAP CER 0.47UF 50V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y474JXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,876
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.46000RM6.46
10RM4.27100RM42.71
50RM3.40820RM170.41
100RM3.14250RM314.25
500RM2.69292RM1,346.46
1,000RM2.55383RM2,553.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.40696RM6,017.40
5,000RM2.31841RM11,592.05
7,500RM2.27404RM17,055.30
12,500RM2.22485RM27,810.62
17,500RM2.19607RM38,431.23
Manufacturers Standard Package
Unit Price without VAT:RM6.46000
Unit Price with VAT:RM7.10600